- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK316F106ZL-T
LMK316F106ZL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 10VDC - Y5V - 1206 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF +80/-20% - 10VDC - Y5V - 1206 - Tape&Reel
Search Keywords: LMK316F106ZLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK316F106ZL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:-20 to 80 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.