- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK316BJ476ML-T
LMK316BJ476ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1206 - Tape&Reel
Search Keywords: LMK316BJ476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK316BJ476ML-T
-
Alias/AKA:CELMK316BJ476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:472227uF
-
Voltage:102253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,565
Can Ship immediately
On Order:
100,000
can ship 6/25/26
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$0.1419
4,000
$0.1385
6,000
$0.1366
8,000
$0.1334
26,000
$0.1298
50,000
$0.1292
100,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT