- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK316BJ226KL-T
Taiyo Yuden
LMK316BJ226KL-T
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 10VDC - X5R - 1206 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK316BJ226KL-T
-
Alias/AKA:CELMK316BJ226KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:222227uF
-
Voltage:102253VDC
-
Package/Case:12062239
-
Tolerance:102252%