Image is representational - see mfr. specs

LMK316ABJ476ML-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1206 - Tape&Reel

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 10VDC - X5R - 1206 - Tape&Reel
Search Keywords: LMK316ABJ476MLT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Taiyo Yuden
  • 부품 번호:
    LMK316ABJ476ML-T
  • Alias/AKA:
    CELMK316ABJ476ML-T
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    472227uF
  • Voltage:
    102253VDC
  • Package/Case:
    12062239
  • Tolerance:
    202252%
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 80,000
즉시 배송 가능
Minimum Order Quantity:
2000
다수:
2000
11 Weeks 배송 가능 8. 3. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
2,000
$0.1194
4,000
$0.1163
6,000
$0.1132
8,000
$0.1109
26,000
$0.1073
50,000
$0.1063
100,000
$0.1041
150,000 +
$0.1038
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!