- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212SD104JG-T
LMK212SD104JG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±5% - 10VDC - - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.1uF ±5% - 10VDC - - 0805 - Tape&Reel
Search Keywords: LMK212SD104JGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212SD104JG-T
-
Alias/AKA:CFLMK212SD104JG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:0.1 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0651
6,000
$0.0633
9,000
$0.0620
12,000
$0.0609
27,000
$0.0602
51,000
$0.0599
102,000
$0.0596
150,000 +
$0.0593
Click for Quote
Log in
to unlock special pricing