- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212BJ475KD-T
Taiyo Yuden
LMK212BJ475KD-T
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212BJ475KD-T
-
Alias/AKA:CELMK212BJ475KD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %