- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212BJ335KG-T
LMK212BJ335KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 3.3uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 3.3uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: LMK212BJ335KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212BJ335KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
3000 -
Capacitance Value:3.3 uF
-
Voltage:10 VDC
-
Package/Case:0805
-
Tolerance:10 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.