- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212BJ105MD-T
Taiyo Yuden
LMK212BJ105MD-T
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: LMK212BJ105MDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212BJ105MD-T
-
Alias/AKA:CELMK212BJ105MD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is LMK212BJ105MD-T RoHS compliant?
Yes, LMK212BJ105MD-T is RoHS compliant.
What is the lead time for LMK212BJ105MD-T?
The standard lead time for LMK212BJ105MD-T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0239
12,000
$0.0236
28,000
$0.0196
52,000
$0.0193
100,000
$0.0187
152,000
$0.0185
252,000
$0.0170
500,000 +
$0.0169
Click for Quote
Log in
to unlock special pricing