- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212B7106MG-TD
Taiyo Yuden
LMK212B7106MG-TD
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: LMK212B7106MGTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212B7106MG-TD
-
Alias/AKA:CELMK212B7106MG-TD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is LMK212B7106MG-TD RoHS compliant?
Yes, LMK212B7106MG-TD is RoHS compliant.
What is the lead time for LMK212B7106MG-TD?
The standard lead time for LMK212B7106MG-TD is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0414
6,000
$0.0389
12,000
$0.0371
27,000
$0.0367
51,000
$0.0352
102,000
$0.0351
150,000 +
$0.0337
Click for Quote
Log in
to unlock special pricing