- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212B7105KGHT
Available Replacements
RECOMMENDED REPLACEMENT
Taiyo Yuden
LMK212B7105KGHT
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0805 - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: LMK212B7105KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212B7105KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:12227uF
-
Voltage:102253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is LMK212B7105KGHT discontinued?
Yes, LMK212B7105KGHT from Taiyo Yuden is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LMK212B7105KGHT?
The recommended replacement for LMK212B7105KGHT is LMK212B7105KGHTR from Taiyo Yuden, available from OnlineComponents.com.
Is LMK212B7105KGHT RoHS compliant?
Yes, LMK212B7105KGHT is RoHS compliant.
What is the lead time for LMK212B7105KGHT?
The standard lead time for LMK212B7105KGHT is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.