- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212ABJ106KGHT
LMK212ABJ106KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: LMK212ABJ106KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212ABJ106KGHT
-
Alias/AKA:CELMK212ABJ106KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:102227uF
-
Voltage:102253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0156
9,000
$0.0153
27,000
$0.0150
51,000
$0.0149
102,000
$0.0147
150,000
$0.0146
252,000
$0.0145
501,000 +
$0.0143
Click for Quote
Log in
to unlock special pricing