- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK107SD123KA-T
Taiyo Yuden
LMK107SD123KA-T
Multi Layer Ceramic Capacitor - SMD - 0.012uF ±10% - 10VDC - - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.012uF ±10% - 10VDC - - 0603 - Tape&Reel
Search Keywords: LMK107SD123KAT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | LMK107SD123KA-T |
| Alias/AKA: | CFLMK107SD123KA-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is LMK107SD123KA-T RoHS compliant?
Yes, LMK107SD123KA-T is RoHS compliant.
What is the lead time for LMK107SD123KA-T?
The standard lead time for LMK107SD123KA-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.1502
8,000
$0.1438
12,000
$0.1416
28,000
$0.1358
52,000
$0.1354
100,000
$0.1304
152,000
$0.1301
252,000 +
$0.1288
Click for Quote
Log in
to unlock special pricing