- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK107C6105MA-T
LMK107C6105MA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X6S - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X6S - 0603 - Tape&Reel
Search Keywords: LMK107C6105MAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK107C6105MA-T
-
Alias/AKA:CELMK107C6105MA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,000
$0.0202
12,000
$0.0159
28,000
$0.0152
52,000
$0.0150
100,000
$0.0144
152,000
$0.0142
252,000
$0.0130
500,000 +
$0.0125
Click for Quote
Log in
to unlock special pricing