- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK107BJ154KA-T
LMK107BJ154KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.15uF ±10% - 10VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.15uF ±10% - 10VDC - X5R - 0603 - Tape&Reel
Search Keywords: LMK107BJ154KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK107BJ154KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.15 uF
-
Voltage:10 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.0070
1,000
$0.0068
2,500
$0.0067
5,000
$0.0066
10,000
$0.0064
25,000 +
$0.0063
Click for Quote
Log in
to unlock special pricing