- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK107BD7225KAHT
LMK107BD7225KAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - - 0603 - Tape&Reel
Search Keywords: LMK107BD7225KAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK107BD7225KAHT
-
Alias/AKA:CELMK107BD7225KAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,000
$0.0497
8,000
$0.0475
12,000
$0.0468
28,000
$0.0461
52,000
$0.0404
100,000
$0.0388
152,000
$0.0382
252,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing