- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK107BBJ106MAHT
LMK107BBJ106MAHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X5R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X5R - 0603 - Tape&Reel
Search Keywords: LMK107BBJ106MAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK107BBJ106MAHT
-
Alias/AKA:CELMK107BBJ106MAHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:102227uF
-
Voltage:102253VDC
-
Package/Case:06032239
-
Tolerance:202252%
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0605
8,000
$0.0599
12,000
$0.0595
28,000
$0.0586
52,000
$0.0485
100,000
$0.0480
152,000
$0.0476
252,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing