Available Replacements
Possible Replacement
EMK107B7105MA-T
EMK107B7105MA-T

Taiyo Yuden

In Stock: 4,000

Minimum Order: 4,000

VIEW PRODUCT
Image is representational - see mfr. specs

LMK107B7105MA-T

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X7R - 0603 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X7R - 0603 - Tape&Reel
Search Keywords: LMK107B7105MAT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMK107B7105MA-T
  • Alias/AKA:
    CELMK107B7105MA-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Capacitance Value:
    1 uF
  • Voltage:
    10 VDC
  • Package/Case:
    0603
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks can ship 8/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0112
12,000
$0.0094
28,000
$0.0088
52,000
$0.0084
100,000
$0.0083
152,000
$0.0082
252,000
$0.0080
500,000 +
$0.0076
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!