- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105C6105KV-F
LMK105C6105KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X6S - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X6S - 0402 - Tape&Reel
Search Keywords: LMK105C6105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK105C6105KV-F
-
Alias/AKA:RMLMK105C6105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:10 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
570,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10,000
$0.0124
30,000
$0.0118
50,000
$0.0117
100,000
$0.0116
150,000
$0.0116
250,000
$0.0115
500,000 +
$0.0115
Click for Quote
Log in
to unlock special pricing