- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105BJ474KV-F
LMK105BJ474KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: LMK105BJ474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK105BJ474KV-F
-
Alias/AKA:RMLMK105BJ474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.472227uF
-
Voltage:102253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,887
Can Ship immediately
Buy all 6,887 in-stock or the regular minimum order quantity of 10000
On Order:
60,000
can ship 8/10/26
Stock lot only:
6887
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.0142
10,000
$0.0129
30,000
$0.0125
50,000
$0.0123
100,000
$0.0120
150,000
$0.0118
250,000
$0.0116
500,000 +
$0.0114
Click for Quote
Log in
to unlock special pricing