- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105BJ105MPLF
Taiyo Yuden
LMK105BJ105MPLF
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: LMK105BJ105MPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK105BJ105MPLF
-
Alias/AKA:RMLMK105BJ105MPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Frequently Asked Questions
Is LMK105BJ105MPLF RoHS compliant?
Yes, LMK105BJ105MPLF is RoHS compliant.
What is the lead time for LMK105BJ105MPLF?
The standard lead time for LMK105BJ105MPLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
15,000
$0.0380
30,000
$0.0369
60,000
$0.0359
105,000
$0.0345
150,000
$0.0311
255,000
$0.0310
510,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing