Image is representational - see mfr. specs

LMK105BJ105KPLF

Taiyo Yuden

Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
Search Keywords: LMK105BJ105KPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMK105BJ105KPLF
  • Alias/AKA:
    RMLMK105BJ105KPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Capacitance Value:
    12227uF
  • Voltage:
    102253VDC
  • Package/Case:
    04022239
  • Tolerance:
    102252%
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
15,000
$0.0227
30,000
$0.0225
60,000
$0.0224
105,000
$0.0223
150,000
$0.0223
255,000
$0.0222
510,000 +
$0.0222
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!