- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105B7474KV-F
LMK105B7474KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
Search Keywords: LMK105B7474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK105B7474KV-F
-
Alias/AKA:RMLMK105B7474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,606
Can Ship immediately
On Order:
100,000
can ship 7/30/26
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0324
30,000
$0.0319
50,000
$0.0315
100,000
$0.0309
150,000
$0.0308
250,000
$0.0306
500,000 +
$0.0300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT