- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105B7333KV-F
Taiyo Yuden
LMK105B7333KV-F
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.033uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
Search Keywords: LMK105B7333KVF
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taiyo Yuden |
| Part No: | LMK105B7333KV-F |
| Alias/AKA: | RMLMK105B7333KV-F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
Product Guides
+
Frequently Asked Questions
Is LMK105B7333KV-F RoHS compliant?
Yes, LMK105B7333KV-F is RoHS compliant.
What is the lead time for LMK105B7333KV-F?
The standard lead time for LMK105B7333KV-F is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10,000
$0.0053
30,000
$0.0045
50,000
$0.0040
100,000
$0.0038
150,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing