- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK105B7224KVHF
Taiyo Yuden
LMK105B7224KVHF
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 10VDC - X7R - 0402 - Tape&Reel
Search Keywords: LMK105B7224KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK105B7224KVHF
-
Alias/AKA:RMLMK105B7224KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Capacitance Value:0.222227uF
-
Voltage:102253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Frequently Asked Questions
Is LMK105B7224KVHF RoHS compliant?
Yes, LMK105B7224KVHF is RoHS compliant.
What is the lead time for LMK105B7224KVHF?
The standard lead time for LMK105B7224KVHF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10,000
$0.0169
30,000
$0.0163
50,000
$0.0152
100,000
$0.0145
150,000
$0.0145
250,000
$0.0144
500,000 +
$0.0144
Click for Quote
Log in
to unlock special pricing