Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

LMK063BJ224MP-F

Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 10VDC - X5R - 0201 - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 10VDC - X5R - 0201 - Tape&Reel
Search Keywords: LMK063BJ224MPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LMK063BJ224MP-F
  • Alias/AKA:
    RMLMK063BJ224MP-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Capacitance Value:
    0.222227uF
  • Voltage:
    102253VDC
  • Package/Case:
    02012239
  • Tolerance:
    202252%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LMK063BJ224MP-F RoHS compliant?
Yes, LMK063BJ224MP-F is RoHS compliant.
What is the lead time for LMK063BJ224MP-F?
The standard lead time for LMK063BJ224MP-F is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 146,108
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
15 Weeks can ship 12/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0149
30,000
$0.0148
60,000
$0.0146
105,000
$0.0146
150,000
$0.0145
255,000
$0.0145
510,000 +
$0.0145
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!