- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK042BJ332KC-W
Taiyo Yuden
LMK042BJ332KC-W
Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 10VDC - X5R - 01005 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 3300pF ±10% - 10VDC - X5R - 01005 - Tape&Reel
Search Keywords: LMK042BJ332KCW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK042BJ332KC-W
-
Alias/AKA:RMLMK042BJ332KC-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
40000
Product Guides
+
Frequently Asked Questions
Is LMK042BJ332KC-W RoHS compliant?
Yes, LMK042BJ332KC-W is RoHS compliant.
What is the lead time for LMK042BJ332KC-W?
The standard lead time for LMK042BJ332KC-W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
40,000
$0.0136
80,000
$0.0134
120,000
$0.0133
160,000 +
$0.0129
Click for Quote
Log in
to unlock special pricing