- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK042BJ221KC-FW
LMK042BJ221KC-FW
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 220pF ±10% - 10VDC - X5R - 01005 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 220pF ±10% - 10VDC - X5R - 01005 - Tape&Reel
Search Keywords: LMK042BJ221KCFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK042BJ221KC-FW
-
Alias/AKA:RMLMK042BJ221KC-FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
20000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$2.2000
500
$0.1170
1,000
$0.0839
2,500
$0.0652
5,000 +
$0.0533
Click for Quote
Log in
to unlock special pricing