- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMF325B7105MNHT
LMF325B7105MNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 10VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 20% - 10VDC - X7R - 1210 - Tape&Reel
Search Keywords: LMF325B7105MNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMF325B7105MNHT
-
Alias/AKA:CQLMF325B7105MNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1329
4,000
$0.1271
6,000
$0.1252
8,000
$0.1233
26,000
$0.1082
50,000
$0.1039
100,000
$0.1024
150,000 +
$0.1009
Click for Quote
Log in
to unlock special pricing