- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMF316AB7106KLHT
Taiyo Yuden
LMF316AB7106KLHT
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 10VDC - X7R - 1206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 10uF (+/-) 10% - 10VDC - X7R - 1206 - Tape&Reel
Search Keywords: LMF316AB7106KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMF316AB7106KLHT
-
Alias/AKA:CQLMF316AB7106KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is LMF316AB7106KLHT RoHS compliant?
Yes, LMF316AB7106KLHT is RoHS compliant.
What is the lead time for LMF316AB7106KLHT?
The standard lead time for LMF316AB7106KLHT is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.1212
4,000
$0.1158
6,000
$0.1156
8,000
$0.1142
26,000
$0.0996
50,000
$0.0861
100,000
$0.0859
150,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing