- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMF212B7475KGHT
LMF212B7475KGHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 10VDC - X7R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF (+/-) 10% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: LMF212B7475KGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMF212B7475KGHT
-
Alias/AKA:CQLMF212B7475KGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:4.72227uF
-
Voltage:102253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.0559
6,000
$0.0558
9,000
$0.0535
12,000
$0.0533
27,000
$0.0520
51,000
$0.0505
102,000
$0.0437
150,000 +
$0.0436
Click for Quote
Log in
to unlock special pricing