- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMF212B7224MGHT
Taiyo Yuden
LMF212B7224MGHT
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 10VDC - X7R - 0805 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 10VDC - X7R - 0805 - Tape&Reel
Search Keywords: LMF212B7224MGHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMF212B7224MGHT
-
Alias/AKA:CQLMF212B7224MGHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is LMF212B7224MGHT RoHS compliant?
Yes, LMF212B7224MGHT is RoHS compliant.
What is the lead time for LMF212B7224MGHT?
The standard lead time for LMF212B7224MGHT is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0518
6,000
$0.0486
12,000
$0.0465
27,000
$0.0452
51,000
$0.0439
102,000
$0.0375
150,000
$0.0360
252,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing