- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMF105B7222KVHF
Taiyo Yuden
LMF105B7222KVHF
Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 10VDC - X7R - 0402 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pf (+/-) 10% - 10VDC - X7R - 0402 - Tape&Reel
Search Keywords: LMF105B7222KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMF105B7222KVHF
-
Alias/AKA:CQLMF105B7222KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is LMF105B7222KVHF RoHS compliant?
Yes, LMF105B7222KVHF is RoHS compliant.
What is the lead time for LMF105B7222KVHF?
The standard lead time for LMF105B7222KVHF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0111
30,000 +
$0.0088
Click for Quote
Log in
to unlock special pricing