- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LK1608R82K-T
LK1608R82K-T
Taiyo Yuden
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor RF Shielded Multi-Layer 0.82uH 10% 25MHz 15Q-Factor Ferrite 0.04A 1.4Ohm DCR 0603 T/R
Search Keywords: LK1608R82KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LK1608R82K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.82 uH
-
Type:RF7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:0.04 A
-
Maximum DC Resistance:1.4 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,575
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0837
8,000
$0.0819
16,000
$0.0802
32,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing