- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LHLHL08TB101K
LHLHL08TB101K
Taiyo Yuden
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 790mA 320mOhm DCR RDL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 790mA 320mOhm DCR RDL Ammo
Search Keywords: LHLHL08TB101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LHLHL08TB101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:320 mOhm
-
Maximum DC Current:790 mA
-
Protection Style:N/A
-
Packaging:Ammo
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately