- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LHL13TB680K
LHL13TB680K
Taiyo Yuden
Inductor Power Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Ammo
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 68uH 10% 2.52MHz 50Q-Factor Ferrite 2.4A 0.07Ohm DCR RDL Ammo
Search Keywords: LHL13TB680K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LHL13TB680K
-
Alias/AKA:LHLHL13TB680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7.5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.07 Ohm
-
Maximum DC Current:2.4 A
-
Protection Style:N/A
-
Packaging:Ammo
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.