- Home ›
- All Products›
- LHL08TB4R7M
LHL08TB4R7M
Taiyo Yuden
Ind Power 4.7uH 20% 7.96MHz 40Q-Factor Ferrite 3A RDL Ammo Pack
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ind Power 4.7uH 20% 7.96MHz 40Q-Factor Ferrite 3A RDL Ammo Pack
Search Keywords: LHL08TB4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LHL08TB4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.