- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LHL08TB220K
Available Replacements
RECOMMENDED REPLACEMENT
Taiyo Yuden
LHL08TB220K
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Inductor Power Wirewound 22uH 10% 2.52MHz 50Q-Factor Ferrite 1.8A 0.068Ohm DCR RDL Ammo
Search Keywords: LHL08TB220K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LHL08TB220K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.068 Ohm
-
Maximum DC Current:1.8 A
-
Protection Style:N/A
-
Packaging:Ammo
Product Guides
+
Frequently Asked Questions
Is LHL08TB220K discontinued?
Yes, LHL08TB220K from Taiyo Yuden is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LHL08TB220K?
The recommended replacement for LHL08TB220K is NRS8040T220MJGJ from Taiyo Yuden, available from OnlineComponents.com.
Is LHL08TB220K RoHS compliant?
Yes, LHL08TB220K is RoHS compliant.
What is the lead time for LHL08TB220K?
The standard lead time for LHL08TB220K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.