- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LHL08NB221K
LHL08NB221K
Taiyo Yuden
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 220uH 10% 796KHz 35Q-Factor Ferrite 0.53A 0.73Ohm DCR RDL Bulk
Search Keywords: LHL08NB221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LHL08NB221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:0.73 Ohm
-
Maximum DC Current:0.53 A
-
Protection Style:N/A
-
Packaging:Bulk
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.