- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LGHK1608R15J-T
LGHK1608R15J-T
Taiyo Yuden
Inductor High Frequency Chip Multi-Layer 150nH 5% 50MHz 8Q-Factor Ceramic 300mA 1.2Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Chip Multi-Layer 150nH 5% 50MHz 8Q-Factor Ceramic 300mA 1.2Ohm DCR 0603 T/R
Search Keywords: LGHK1608R15JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LGHK1608R15J-T
-
Alias/AKA:HK1608R15J-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:150 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 4000
Stock lot only:
1
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.0241
4,000
$0.0219
20,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing