Image is representational - see mfr. specs

LGHK160847NK-T

Taiyo Yuden

Inductor High Frequency Chip Multi-Layer 47nH 10% 100MHz 12Q-Factor Ceramic 300mA 700mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Chip Multi-Layer 47nH 10% 100MHz 12Q-Factor Ceramic 300mA 700mOhm DCR 0603 T/R
Search Keywords: LGHK160847NKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LGHK160847NK-T
  • Alias/AKA:
    HK160847NK-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Inductance:
    47 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    700 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Can Ship immediately
Minimum Order Quantity:
3000
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0284
4,000
$0.0258
20,000 +
$0.0212
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!