- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LFLK16082R2K-T
LFLK16082R2K-T
Taiyo Yuden
Inductor Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Shielded Multi-Layer 2.2uH 10% 10MHz 35Q-Factor Ferrite 30mA 1Ohm DCR 0603 T/R
Search Keywords: LFLK16082R2KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LFLK16082R2K-T
-
Alias/AKA:LK16082R2K-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.2 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Multi-Layer
-
Maximum DC Current:30 mA
-
Maximum DC Resistance:1 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,769
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0714
8,000
$0.0667
16,000
$0.0558
32,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing