help desk software
Image is representational - see mfr. specs

LFCKP2520V2R2M-T

Taiyo Yuden

Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 150mOhm DCR 1008 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Multi-Layer 2.2uH 20% 1MHz Ferrite 1.1A 150mOhm DCR 1008 T/R
Search Keywords: LFCKP2520V2R2MT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LFCKP2520V2R2M-T
  • Alias/AKA:
    CKP2520V2R2M-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    2.2 uH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    150 mOhm
  • Operating Temperature:
    -40 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,768
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1502
4,000
$0.1398
8,000
$0.1296
16,000 +
$0.1253
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments