- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- LFBK32164L241-T
LFBK32164L241-T
Taiyo Yuden
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 150mA 750mOhm DCR 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 150mA 750mOhm DCR 1206 T/R
Search Keywords: LFBK32164L241T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LFBK32164L241-T
-
Alias/AKA:BK32164L241-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:3.4 x 1.8 x 0.9mm mm
-
Case Size:1206
-
Maximum DC Current:150 mA
-
Impedance:240 Ohm
-
Family:BK
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.0207
500
$0.0203
1,000
$0.0199
2,500
$0.0195
5,000
$0.0191
10,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing