Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

LFBK2125LM751-T

Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Multi-Layer 750Ohm 25% 100MHz 400mA 300mOhm DCR 0805 T/R
Search Keywords: LFBK2125LM751T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: LFBK2125LM751-T
Alias/AKA: BK2125LM751-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Impedance: 750 Ohm
Maximum DC Current: 400 mA
Case Size: 0805
Family: BK
Dimension: 2.3 x 1.45 x 1.05mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LFBK2125LM751-T discontinued?
Yes, LFBK2125LM751-T from Taiyo Yuden is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LFBK2125LM751-T RoHS compliant?
Yes, LFBK2125LM751-T is RoHS compliant.
What is the lead time for LFBK2125LM751-T?
The standard lead time for LFBK2125LM751-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.0751
8,000
$0.0315
16,000
$0.0311
32,000 +
$0.0308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!