- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LEM2520T330J
LEM2520T330J
Taiyo Yuden
Inductor Chip Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 110mA 7.1Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 33uH 5% 2.52MHz 25Q-Factor Ferrite 110mA 7.1Ohm DCR 1008 T/R
Search Keywords: LEM2520T330J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LEM2520T330J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:110 mA
-
Maximum DC Resistance:7.1 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
Buy all 62 in-stock or the regular minimum order quantity of 100
Stock lot only:
62
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$1.243
100
$1.130
250
$0.566
500 +
$0.262
Click for Quote
Log in
to unlock special pricing