- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBR2518T2R2M
LBR2518T2R2M
Taiyo Yuden
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R
Search Keywords: LBR2518T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBR2518T2R2M
-
Alias/AKA:LQLBR2518T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:2.2 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.48 A
-
Maximum DC Resistance:0.091 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,000
$0.0477
6,000
$0.0449
10,000
$0.0429
26,000
$0.0417
50,000
$0.0406
100,000
$0.0390
150,000
$0.0389
250,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing