- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBR2518T101KV
LBR2518T101KV
Taiyo Yuden
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 80mA 1007 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 100uH 10% 796KHz Ferrite 80mA 1007 Embossed T/R
Search Keywords: LBR2518T101KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBR2518T101KV
-
Alias/AKA:LQLBR2518T101KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
750
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
750
$0.1246
4,000
$0.1110
6,000
$0.1049
8,000
$0.0995
26,000
$0.0917
50,000
$0.0915
100,000
$0.0913
150,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing