Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

LBR2012T2R2M

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.26A 0.169Ohm DCR 0805 T/R
Search Keywords: LBR2012T2R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: LBR2012T2R2M
Alias/AKA: LQLBR2012T2R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 2.2 uH
Type: General Purpose Chip7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 0.26 A
Maximum DC Resistance: 0.169 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LBR2012T2R2M RoHS compliant?
Yes, LBR2012T2R2M is RoHS compliant.
What is the lead time for LBR2012T2R2M?
The standard lead time for LBR2012T2R2M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0458
6,000
$0.0408
12,000
$0.0394
27,000
$0.0390
51,000
$0.0385
102,000
$0.0384
150,000
$0.0383
252,000 +
$0.0382
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!