- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBMF1608T4R7M
LBMF1608T4R7M
Taiyo Yuden
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.11A 0.312Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.11A 0.312Ohm DCR 0603 T/R
Search Keywords: LBMF1608T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBMF1608T4R7M
-
Alias/AKA:LQLBMF1608T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:4.7 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.11 A
-
Maximum DC Resistance:0.312 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,000
$0.0682
6,000
$0.0652
9,000
$0.0642
12,000
$0.0633
27,000
$0.0616
51,000
$0.0555
102,000
$0.0533
150,000 +
$0.0525
Click for Quote
Log in
to unlock special pricing