- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBMF1608T470K
LBMF1608T470K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.035A 3.25Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz Ferrite 0.035A 3.25Ohm DCR 0603 T/R
Search Keywords: LBMF1608T470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBMF1608T470K
-
Alias/AKA:LQLBMF1608T470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:47 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.035 A
-
Maximum DC Resistance:3.25 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.0647
6,000
$0.0633
9,000
$0.0625
12,000
$0.0620
27,000
$0.0604
51,000
$0.0534
102,000
$0.0522
150,000 +
$0.0515
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT